Vishay PR01-4R7 5%


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
9474641 0 ยทยท
SGD
0.307 0.221 0.124 0.080 0.080

Technical Specifications

Voltage Rating (DC) 350 V
Power Rating 1 W

Documents

Compliance Statements
Rohs Statement 5 pages 4 years ago

Alternate Names

VIS PR01-4R7 5%
VISH PR01-4R7 5%
VISHA PR01-4R7 5%
VISHAY THIN FILM PR01-4R7 5%
VISHAY INTERTECHNOLOGY INC PR01-4R7 5%
VISHAY INTERTECHNOLOGY PR01-4R7 5%
VISHY PR01-4R7 5%
VSHY PR01-4R7 5%
VSH PR01-4R7 5%
VISAHY PR01-4R7 5%
VISH/IR PR01-4R7 5%
VISHAY ELECTRONIC PR01-4R7 5%
VSHAY PR01-4R7 5%
VISHAY INTERTECHNOLOGY ASIA PTE LTD PR01-4R7 5%
VISHAY FOIL RESISTORS PR01-4R7 5%
VISHAY INTERTECHNOLOGY ASIA PT PR01-4R7 5%
VISHAY AMERICAS INC PR01-4R7 5%
VISHAY AMERICAS PR01-4R7 5%
VISHAY ELECTRO-FILMS PR01-4R7 5%
VISHAY COMPONENTS PR01-4R7 5%
VISHAY COMPONENTS NEDERLAND PR01-4R7 5%
VISHAY FOIL RESISTORS / VPG PR01-4R7 5%
Vishay Semiconductors PR01-4R7 5%
VISHAY INTERTEC PR01-4R7 5%
VISHAY PRECISION GROUP PR01-4R7 5%
Vishay Intertechnology Inc. PR01-4R7 5%

Search for other parts like PR01 »