Sullins PPTC361LFBN-RC

36 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeHeader, Socket
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions36
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height8.5 mm
Length91.9 mm
Pitch2.54 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Sullins PPTC361LFBN-RC.

Upverter
Datasheet1 page11 years ago

Inventory History

3 month trend:
-10.67%

Engineering Resources

View Evaluation kits and Reference designs for Sullins PPTC361LFBN-RC.

Related Parts

Descriptions

Descriptions of Sullins PPTC361LFBN-RC provided by its distributors.

36 Position Header Connector 0.100" (2.54mm) Through Hole Tin
POLYESTER HOUSING PHOSPHOR BR
CONN HDR 36POS 0.1 TIN PCB

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeHeader, Socket
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions36
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height8.5 mm
Length91.9 mm
Pitch2.54 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Sullins PPTC361LFBN-RC.

Upverter
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant