Sullins PPTC042LFBN-RC

Header Connector, Pcb Mnt, 8 Contacts, Skt, 0.1 Pitch, Pc Tail Terminal, Locking
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeHeader, Socket
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows2
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Height8.5 mm
Length10.7 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Sullins PPTC042LFBN-RC.

Future Electronics
Datasheet1 page8 years ago

Inventory History

3 month trend:
-40.28%

Engineering Resources

View Evaluation kits and Reference designs for Sullins PPTC042LFBN-RC.

Related Parts

Descriptions

Descriptions of Sullins PPTC042LFBN-RC provided by its distributors.

HEADER CONNECTOR,PCB MNT,8 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,LOCKING
Female, 8C, Straight, .100"CC; 3.20mm Tail, No Mt. 100u" Tin; PBT, Phos Bronze, 105 C
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
Conn Socket Strip F 8 POS 2.54mm Solder ST Thru-Hole

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeHeader, Socket
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows2
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Height8.5 mm
Length10.7 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Sullins PPTC042LFBN-RC.

Future Electronics
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant