Sullins PPTC021LFBN-RC

Female, 2C, Straight, .100"CC; 3.20mm Tail, No Mt. 100u" Tin; PBT, Phos Bronze, 105 C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeHeader, Socket
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions2
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height8.5 mm
Length5.58 mm
Pitch2.54 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Sullins PPTC021LFBN-RC.

Upverter
Datasheet1 page8 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+32.24%

Engineering Resources

View Evaluation kits and Reference designs for Sullins PPTC021LFBN-RC.

Related Parts

Descriptions

Descriptions of Sullins PPTC021LFBN-RC provided by its distributors.

Female, 2C, Straight, .100"CC; 3.20mm Tail, No Mt. 100u" Tin; PBT, Phos Bronze, 105 C
2 Position Total Single Row 2.54 mm Pitch Straight Female Header
Conn Socket Strip F 2 POS 2.54mm Solder ST Thru-Hole

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeHeader, Socket
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions2
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height8.5 mm
Length5.58 mm
Pitch2.54 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Sullins PPTC021LFBN-RC.

Upverter
Datasheet1 page8 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant