Amphenol PPS-07A05-07SA-002(970)

Jam Nut Connector, Receptacle, Size 05, 7 Position, Panel; Product Range: push Pull (Pps) Series; Circular Connector...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PPS-07A05-07SA-002(970). Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Body MaterialBrass
Case/Package002
Contact PlatingGold
MaterialBrass
Technical
Connector TypeCircular
Contact Resistance5 mΩ
Current Rating1 A
GenderReceptacle
Number of Contacts7
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol PPS-07A05-07SA-002(970).

Newark
Datasheet13 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol PPS-07A05-07SA-002(970).

Descriptions

Descriptions of Amphenol PPS-07A05-07SA-002(970) provided by its distributors.

Jam Nut Connector, Receptacle, Size 05, 7 Position, Panel; Product Range:push Pull (Pps) Series; Circular Connector Shell Style:panel Mount Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:solder Socket; Coupling Style:- Rohs Compliant: Yes
SOCKET, JAM NUT, SOLDER, 7WAY; Connector Type:Circular; Connector Body Material:Brass; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:05; Insert Arrangement:5-7; No. of Contacts:7; Contact Termination:Solder; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Body Plating:Black / Silver; Colour:Black / Silver; Connector Insert Type:5-7; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Plating:Gold; Contact Resistance:5mohm; Contact Type:Socket; Current Rating:1A; Current per Contact Max:3A; IP/NEMA Rating:IP65; Insulation Resistance:1Gohm; Insulator Material:Thermoplastic Polyester; Material:Brass; Mounting Type:Panel; No. of Mating Cycles:500; No. of Poles:7; No. of Ways:7; Operating Temperature Max:+85°C; Operating Temperature Min:-55°C; Polarisation Type:A; Termination Method:Solder Bucket; Withstand Voltage:500V; Working Voltage:115V

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • PPS-07A05-07SA-002(970
  • PPS-07A05-07SA-002-970

Technical Specifications

Physical
Body MaterialBrass
Case/Package002
Contact PlatingGold
MaterialBrass
Technical
Connector TypeCircular
Contact Resistance5 mΩ
Current Rating1 A
GenderReceptacle
Number of Contacts7
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol PPS-07A05-07SA-002(970).

Newark
Datasheet13 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant