CUI Devices PP3-002B

2.5 x 5.5 mm, Round Cover, Modular, Dc Power Plug Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
MountFree Hanging
Technical
Connector TypePlug
Contact GenderFemale
Current Rating5 A
GenderFemale
Max Operating Temperature40 °C
Min Operating Temperature0 °C
Number of Conductors2
PackagingBulk
ShieldingNo
TerminationSolder
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Diameter2.5 mm
Inside Diameter2.5 mm
Outside Diameter5.5 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices PP3-002B.

CUI Devices
Datasheet3 pages1 year ago
Datasheet1 page6 years ago
Master Electronics
Datasheet3 pages1 year ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page6 years ago
CUI Devices SCT
Datasheet3 pages1 year ago
Datasheet3 pages3 years ago
Future Electronics
Datasheet3 pages1 year ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet1 page9 years ago
CUI
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet1 page16 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+43.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices PP3-002B.

Related Parts

Descriptions

Descriptions of CUI Devices PP3-002B provided by its distributors.

2.5 x 5.5 mm, Round Cover, Modular, Dc Power Plug Connector
24 VDC 7 A Free Hanging Female 2 Conductors 2 Contacts Power Plug
Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
CONN 2.5MM FEMALE PLUG 5.5MM OUT
CONN PWR PLUG 2.5X5.5MM SOLDER

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
MountFree Hanging
Technical
Connector TypePlug
Contact GenderFemale
Current Rating5 A
GenderFemale
Max Operating Temperature40 °C
Min Operating Temperature0 °C
Number of Conductors2
PackagingBulk
ShieldingNo
TerminationSolder
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Diameter2.5 mm
Inside Diameter2.5 mm
Outside Diameter5.5 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices PP3-002B.

CUI Devices
Datasheet3 pages1 year ago
Datasheet1 page6 years ago
Master Electronics
Datasheet3 pages1 year ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page6 years ago
CUI Devices SCT
Datasheet3 pages1 year ago
Datasheet3 pages3 years ago
Future Electronics
Datasheet3 pages1 year ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet1 page9 years ago
CUI
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet1 page16 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements