CUI Devices PP-016

1.4 x 4.3 mm, Hexagonal Cover, Strain Relief, Modular, Dc Power Plug Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialPE
MountFree Hanging
Technical
Connector TypePlug
Contact GenderMale
Current Rating4 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature40 °C
Min Operating Temperature0 °C
Number of Conductors2
PackagingBulk
Schedule B8536695050
ShieldingNo
TerminationSolder
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Diameter1.4 mm
Inside Diameter1.4 mm
Outside Diameter4.3 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices PP-016.

CUI Devices
Datasheet3 pages1 year ago
Datasheet1 page16 years ago
Master Electronics
Datasheet3 pages1 year ago
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page4 years ago
CUI Devices SCT
Datasheet3 pages1 year ago
Datasheet3 pages3 years ago
CUI
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet1 page16 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
+4.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices PP-016.

Related Parts

Descriptions

Descriptions of CUI Devices PP-016 provided by its distributors.

1.4 x 4.3 mm, Hexagonal Cover, Strain Relief, Modular, Dc Power Plug Connector
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
CONN DC POWER PLUG 1.4X4.3X6.5MM

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Part Number Aliases

This part may be known by these alternate part numbers:

  • PP016

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialPE
MountFree Hanging
Technical
Connector TypePlug
Contact GenderMale
Current Rating4 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature40 °C
Min Operating Temperature0 °C
Number of Conductors2
PackagingBulk
Schedule B8536695050
ShieldingNo
TerminationSolder
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Diameter1.4 mm
Inside Diameter1.4 mm
Outside Diameter4.3 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices PP-016.

CUI Devices
Datasheet3 pages1 year ago
Datasheet1 page16 years ago
Master Electronics
Datasheet3 pages1 year ago
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page4 years ago
CUI Devices SCT
Datasheet3 pages1 year ago
Datasheet3 pages3 years ago
CUI
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet1 page16 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements