PUI Audio POM-5238P-R

Mic Omni-Directional 2200Ohm -38±3dB 10Vdc Round Pin

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
668-1324-ND 1,567 Buy Now »
USD
2.52 1.80 1.33 1.08 0.936
Newark
97K7784 1,850 Buy Now »
USD
1.78 1.78 1.60 1.21 1.21
Avnet
POM-5238P-R 0 ··
USD
1.40 1.34 1.10 1.10 1.10
Mouser
665-POM5238PR 2,694 Buy Now »
USD
2.52 1.80 1.33 1.08 1.000
TLC Electronics
POM-5238P-R 0 ··
USD
1.80 1.80 1.07 0.911 0.911
Farnell
1193023 1,910 Buy Now »
GBP
2.24 1.37 0.850 0.850 0.850
element14 APAC
1193023 1,840 Buy Now »
SGD
3.95 2.82 2.09 1.69 1.57
Rutronik
PIEZO2979 0 ··
EUR
1.03 0.991
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
POM-5238P-R Contact ··
XS Micro
POM-5238P-R Contact ··

Descriptions

MIC COND ANALOG OMNI -38DB
Digi-Key
MICROPHONE, OMNI PCB, 6MM; Transducer Function:Microphone; Device Type:Microphone; Directivity:Omni; Connector Type:PCB Pins; Sensitivity:-38dB; External Diameter:6mm; Ouput Impedance:2.2kohm; External Length / Height:5.2mm; Impedance:2.2kohm; Supply Voltage:2V; Voltage, Input:2V
Farnell
POM MICRO OMNI 38dB 2Vdc 0,5mA
Rutronik
MICROPHONE, OMNI PCB, 6MM; Transducer Function:Microphone; Device Type:Microphone; Directivity:Omnidirectional; Output Impedance:2.2kohm; SVHC:No SVHC (20-Jun-2011); Connector Type:PCB Pins; External Diameter:6mm; External Length / Height:5.2mm; Impedance:2.2kohm; Input Voltage:2V; Sensitivity:-38dB; Supply Voltage:2V
element14 APAC
MICROPHONE, OMNI PCB, 6MM; Transducer Function:Microphone; Device Type:Microphone; Directivity:Omni; Connector Type:PCB Pins; Sensitivity:-38dB; External Diameter:6mm; Ouput Impedance:2.2kohm; External Length / Height:5.2mm; ;RoHS Compliant: Yes
Newark
Speakers 2.2kOhm x 6mm
Mouser
Mic Omni-Directional 2200Ohm -38±3dB 10Vdc Round Pin
Avnet
OMNI-DIRECTIONAL MICROPHONE 5.8MM DIA
TLC Electronics

Technical Specifications

Supply Voltage (DC) 2 V (max)
RoHS Compliant
Size-Height 5.2 mm
Input Voltage (DC) 2 V
Operating Voltage 2 V

Documents

Mouser
Datasheet 1 page 10 years ago

Images

Alternate Names

PUI AUDIO INC POM-5238P-R
PUI AUDIO INC(VA) POM-5238P-R
PUIAudioProjecti POM-5238P-R
Projects Unlimited Inc / PUI Audio POM-5238P-R

Search for other parts like POM-5238 »