PUI Audio POM-3535P-3-R

Mic Omni-Directional 2200Ohm -35±4dB 10Vdc Round Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
ShapeRound
Technical
DirectionOmnidirectional
Impedance2.2 kΩ
Operating Supply Current500 µA
Output TypeAnalog
PackagingBulk
Resistance2.2 kΩ
TerminationPC Pins
Voltage Rating2 V
Dimensions
Depth3.7 mm
Diameter6 mm
Height3.7 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio POM-3535P-3-R.

Electro Sonic
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
-10.84%

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio POM-3535P-3-R.

Descriptions

Descriptions of PUI Audio POM-3535P-3-R provided by its distributors.

Mic Omni-Directional 2200Ohm -35±4dB 10Vdc Round Pin
Microphones MICROPHONE -35 DB 2 VDC .5 MA 2.2 KOHM
POM MICRO OMNI 35dB 2Vdc 0,5mA
MIC COND ANALOG OMNI -35DB 6MM D
MIC COND ANLG OMNI -35DB 0.236"D

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • POM3535P3R

Technical Specifications

Physical
MountThrough Hole
ShapeRound
Technical
DirectionOmnidirectional
Impedance2.2 kΩ
Operating Supply Current500 µA
Output TypeAnalog
PackagingBulk
Resistance2.2 kΩ
TerminationPC Pins
Voltage Rating2 V
Dimensions
Depth3.7 mm
Diameter6 mm
Height3.7 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio POM-3535P-3-R.

Electro Sonic
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant