PUI Audio POM-2738P-C33-R

Mic Omni-Directional 2200Ohm -38±3dB 10Vdc Round Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ShapeCircular, Round
Technical
DirectionOmnidirectional
Impedance2.2 kΩ
Max Supply Voltage (DC)10 V
Nominal Supply Voltage (DC)2 V
Operating Supply Current500 µA
Output TypeAnalog
PackagingBulk
TerminationPC Pins
Voltage Rating10 V
Dimensions
Depth2.7 mm
Diameter6 mm
Height2.9 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio POM-2738P-C33-R.

Sager Electronics
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-10.98%

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio POM-2738P-C33-R.

Descriptions

Descriptions of PUI Audio POM-2738P-C33-R provided by its distributors.

Mic Omni-Directional 2200Ohm -38±3dB 10Vdc Round Pin
Microphones ELECTRET CONDENSER -38DB
MIC COND ANALOG OMNI -38DB 6MM D
MIC COND ANLG OMNI -38DB 0.236"D

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Technical Specifications

Physical
ShapeCircular, Round
Technical
DirectionOmnidirectional
Impedance2.2 kΩ
Max Supply Voltage (DC)10 V
Nominal Supply Voltage (DC)2 V
Operating Supply Current500 µA
Output TypeAnalog
PackagingBulk
TerminationPC Pins
Voltage Rating10 V
Dimensions
Depth2.7 mm
Diameter6 mm
Height2.9 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio POM-2738P-C33-R.

Sager Electronics
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant