PUI Audio POM-2738L-R

Mic Omni-Directional 2200Ohm -38±3dB 10Vdc Round Solder Pad

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
668-1156-ND 1,823 Buy Now »
USD
3.08 2.20 1.63 1.32 1.14
Avnet
POM-2738L-R 0 ··
USD
1.71 1.63 1.34 1.34 1.34
Mouser
665-POM2738LR 217 Buy Now »
USD
3.08 2.20 1.62 1.32 1.23
TLC Electronics
POM-2738L-R Buy Now »
Farnell
1192982 0 ··
GBP
1.87 1.59 1.04 1.04 1.04
element14 APAC
1192982 0 ··
SGD
4.82 3.44 2.55 2.07 1.79
Rutronik
PIEZO4203 0 ··
EUR
1.22 1.17

Descriptions

MICROPHONE, OMNI LEADS, 6MM; Transducer Function:Microphone; Device Type:Microphone; Directivity:Omni; Connector Type:Solder Pads; Sensitivity:-38dB; External Diameter:6mm; Ouput Impedance:2.2kohm; External Length / Height:2.7mm; Impedance:2.2kohm; Supply Voltage:2V; Voltage, Input:2V
Farnell
MIC COND ANALOG OMNI -38DB
Digi-Key
MICROPHONE, OMNI LEADS, 6MM; Transducer Function:Microphone; Device Type:Microphone; Directivity:Omnidirectional; Output Impedance:2.2kohm; SVHC:No SVHC (20-Jun-2011); Connector Type:Solder Pads; External Diameter:6mm; External Length / Height:2.7mm; Impedance:2.2kohm; Input Voltage:2V; Sensitivity:-38dB; Supply Voltage:2V
element14 APAC
POM MICRO OMNI 38dB 2Vdc 0,5mA
Rutronik
Speakers 2.2kOhm x 6mm
Mouser
Mic Omni-Directional 2200Ohm -38±3dB 10Vdc Round Solder Pad
Avnet
ELECTRET CONDENSER MICROPHONE -40DB
TLC Electronics

Technical Specifications

Size-Height 2.7 mm
Supply Voltage (DC) 2 V (max)
Lead-Free Status Lead Free
Input Voltage (DC) 2 V
Mounting Type Surface Mount
Operating Voltage 2 V
RoHS Compliant

Documents

Mouser
Datasheet 1 page 9 years ago

Alternate Names

PUI AUDIO INC POM-2738L-R
PUI AUDIO INC(VA) POM-2738L-R
PUIAudioProjecti POM-2738L-R
Projects Unlimited Inc / PUI Audio POM-2738L-R

Search for other parts like POM-2738 »