PUI Audio POM-2244L-C33-R

Mic Omni-Directional 2200Ohm -44±2dB 10Vdc Round Solder Pad
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSolder Pad
ShapeCircular, Round
Technical
DirectionOmnidirectional
Impedance2.2 kΩ
Max Supply Voltage (DC)10 V
Nominal Supply Voltage (DC)2 V
Operating Supply Current200 µA
Operating Supply Voltage2 V
Output TypeAnalog
PackagingBulk
TerminationSolder
Voltage Rating10 V
Dimensions
Depth2.2 mm
Diameter6 mm
Height2.4 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio POM-2244L-C33-R.

Sager Electronics
Datasheet3 pages13 years ago
Datasheet1 page4 years ago
Mouser
Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.57%

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio POM-2244L-C33-R.

Descriptions

Descriptions of PUI Audio POM-2244L-C33-R provided by its distributors.

Mic Omni-Directional 2200Ohm -44±2dB 10Vdc Round Solder Pad
Microphones CONDENSER 2.2 X 6mm
MIC COND ANLG OMNI -44DB 0.236"D

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • POM2244L-C33-R

Technical Specifications

Physical
MountSolder Pad
ShapeCircular, Round
Technical
DirectionOmnidirectional
Impedance2.2 kΩ
Max Supply Voltage (DC)10 V
Nominal Supply Voltage (DC)2 V
Operating Supply Current200 µA
Operating Supply Voltage2 V
Output TypeAnalog
PackagingBulk
TerminationSolder
Voltage Rating10 V
Dimensions
Depth2.2 mm
Diameter6 mm
Height2.4 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio POM-2244L-C33-R.

Sager Electronics
Datasheet3 pages13 years ago
Datasheet1 page4 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant