Coiltronics POE4W3X3.3-R

PoE Transformer 1: 0.52: 0.16: 0.16: 0.16 1500VAC Single+Auxilary Prim. Triple Sec. 3X3.3V Sec. Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins12
Weight453.59237 mg
Technical
Current Rating450 mA
Frequency250 kHz
Inductance200 µH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Input Voltage60 V
Number of Outputs3
Output Current450 mA
Output Power4 W
Output Voltage3.3 V
PackagingTape & Reel
Power Rating4 W
TerminationSMD/SMT
Turns Ratio1:0.52
Dimensions
Depth16 mm
Height8.4 mm
Height - Seated (Max)8.4 mm
Length17.1 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Coiltronics POE4W3X3.3-R.

Sager Electronics
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Coiltronics POE4W3X3.3-R.

Descriptions

Descriptions of Coiltronics POE4W3X3.3-R provided by its distributors.

PoE Transformer 1:0.52:0.16:0.16:0.16 1500VAC Single+Auxilary Prim. Triple Sec. 3X3.3V Sec. Surface Mount
Compliant 16 mm Surface Mount 16 mm 8.4 mm 17.1 mm 453.59237 mg 250 kHz
XFMR FLY CONT 200UH | Eaton Electronics POE4W3X3.3-R
Power Transformers 4W 200uH 0.65A 0.5ohms
XFMR POE CONFIG DC/DC 200UH SMD
Configurable Transformer; Output Voltage:3.3V; Supply Voltage:60V; Power Rating:4W; Series:POE; Transformer Type:Configurable; Primary Voltages:60V; Secondary Voltages:3 x 3.3V; Secondary Power:4W; Secondary Current Nominal:0.45A ;RoHS Compliant: Yes

Manufacturer Aliases

Coiltronics has several brands around the world that distributors may use as alternate names. Coiltronics may also be known as the following names:

  • COILTRONIC
  • COILTR
  • COILTRON
  • COILTRONIX
  • COILTRONICS COOPER B
  • COILTRONI
  • EATON COILTRONICS
  • COILTRONICS INC
  • Coiltronics / Eaton
  • COOPER/COILTRONICS
  • COILTRONICS INCORPORATED
  • COILTRONICS / COOPER BUSSMAN
  • COOPER BUSSMANN/COILTRONICS
  • COILTRNX
  • Cooper Bussman Coiltronics
  • COILTRONICS/DIV OF COOPER/BUSSMANN (VA)
  • Coiltronics/Div of Cooper Bussman
  • COILTRO
  • Coiltronics/Div of Cooper/Bussmann
  • COILTRONICS+f++
  • Coiltronics/Cooper Bussmann
  • COILTRONIXS
  • COILTRONICX
  • COILTRONICO
  • COOPER / COILTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • POE4W3X3-3-R
  • POE4W3X3-3R

Technical Specifications

Physical
MountSurface Mount
Number of Pins12
Weight453.59237 mg
Technical
Current Rating450 mA
Frequency250 kHz
Inductance200 µH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Input Voltage60 V
Number of Outputs3
Output Current450 mA
Output Power4 W
Output Voltage3.3 V
PackagingTape & Reel
Power Rating4 W
TerminationSMD/SMT
Turns Ratio1:0.52
Dimensions
Depth16 mm
Height8.4 mm
Height - Seated (Max)8.4 mm
Length17.1 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Coiltronics POE4W3X3.3-R.

Sager Electronics
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant