Eaton POE26W5V-R

PoE Transformer 1500VAC Dual Prim. Triple Sec. 29.5V/60V/10V Prim. 5V/4V/5V Sec. Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins12
Weight20.411657 g
Technical
Element ConfigurationDual
Frequency300 kHz
Inductance160 µH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs2
PackagingDigi-Reel®
Power Rating26 W
TerminationSMD/SMT
Dimensions
Depth28.5 mm
Height10.8 mm
Height - Seated (Max)10.8 mm
Length21.5 mm
Width22 mm

Documents

Download datasheets and manufacturer documentation for Eaton POE26W5V-R.

Master Electronics
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton POE26W5V-R.

Descriptions

Descriptions of Eaton POE26W5V-R provided by its distributors.

PoE Transformer 1500VAC Dual Prim. Triple Sec. 29.5V/60V/10V Prim. 5V/4V/5V Sec. Surface Mount
Power Transformer 1500VAC 26W 12Term. Gull Wing SMD
XFMR FWD 160UH @ 2.6A | Eaton Electronics POE26W5V-R
Power Transformers 26W 160uH 2.6A 0.1ohms
TRANSFRMR 160UH 26W 2.6A POE SMD
XFMR POE CONFIG DC/DC 160UH SMD
Configurable Transformer; No. Of Ports:1 Port; Turns Ratio:1:0.42:0.42:0.83:0.42; Inductance:160Μh; Isolation Voltage:1.5Kv; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Eaton Coiltronics POE26W5V-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountSurface Mount
Number of Pins12
Weight20.411657 g
Technical
Element ConfigurationDual
Frequency300 kHz
Inductance160 µH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs2
PackagingDigi-Reel®
Power Rating26 W
TerminationSMD/SMT
Dimensions
Depth28.5 mm
Height10.8 mm
Height - Seated (Max)10.8 mm
Length21.5 mm
Width22 mm

Documents

Download datasheets and manufacturer documentation for Eaton POE26W5V-R.

Master Electronics
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant