Eaton POE13W3X5.0-R

PoE Transformer 1: 0.529: 0.265: 0.265: 0.265 1500VAC Single+Auxilary Prim. Triple Sec. 3X5V Sec. Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins12
Weight13.154179 g
Technical
Current Rating900 mA
Frequency250 kHz
Inductance100 µH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Input Voltage60 V
Number of Outputs3
Output Current900 mA
Output Power13 W
Output Voltage5 V
PackagingBulk
Power Rating13 W
TerminationSMD/SMT
Turns Ratio1:0.529
Dimensions
Depth18 mm
Height10 mm
Height - Seated (Max)10 mm
Length18 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for Eaton POE13W3X5.0-R.

Sager Electronics
Datasheet3 pages14 years ago
Future Electronics
Datasheet3 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton POE13W3X5.0-R.

Descriptions

Descriptions of Eaton POE13W3X5.0-R provided by its distributors.

PoE Transformer 1:0.529:0.265:0.265:0.265 1500VAC Single+Auxilary Prim. Triple Sec. 3X5V Sec. Surface Mount
XFMR FLY CONT 100UH | Eaton Electronics POE13W3X5.0-R
Power Transformers 13W 100uH 1.6A 0.25o hms
TRANSFRMR 100UH 13W 1.6A 12P SMD
XFMR POE CONFIG DC/DC 100UH SMD
Configurable Transformer, Full Reel; Turns Ratio:1:0.529:0.265:0.265:0.265; Inductance:100Îśh; Transformer Mounting:Pc Board; Dc Resistance Primary:0.25Ohm; Dc Resistance Secondary:0.075Ohm; Input Voltage:60V; Leakage Inductance:1.2Îśhrohs Compliant: Yes |Eaton Coiltronics POE13W3X5.0-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • POE13W3X5-0-R

Technical Specifications

Physical
MountSurface Mount
Number of Pins12
Weight13.154179 g
Technical
Current Rating900 mA
Frequency250 kHz
Inductance100 µH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Input Voltage60 V
Number of Outputs3
Output Current900 mA
Output Power13 W
Output Voltage5 V
PackagingBulk
Power Rating13 W
TerminationSMD/SMT
Turns Ratio1:0.529
Dimensions
Depth18 mm
Height10 mm
Height - Seated (Max)10 mm
Length18 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for Eaton POE13W3X5.0-R.

Sager Electronics
Datasheet3 pages14 years ago
Future Electronics
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant