Eaton POE13W3X3.3-R

Power Transformer 1: 0.529: 0.176: 0.176: 0.176 1500VAC 13W 12 Terminal Gull Wing SMD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins12
Weight13.154179 g
Technical
Current Rating1.6 A
DC Resistance (DCR)250 mΩ
Frequency250 kHz
Inductance100 µH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs3
Output Power13 W
PackagingTape and Reel
Power Rating13 W
TerminationSMD/SMT
Turns Ratio1:0.529
Dimensions
Depth18 mm
Height8.4 mm
Height - Seated (Max)10 mm
Length18 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for Eaton POE13W3X3.3-R.

Future Electronics
Datasheet4 pages7 years ago
Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton POE13W3X3.3-R.

Related Parts

Descriptions

Descriptions of Eaton POE13W3X3.3-R provided by its distributors.

Power Transformer 1:0.529:0.176:0.176:0.176 1500VAC 13W 12 Terminal Gull Wing SMD
POE Series 100 uH 0.25 Ohm Power Over Ethernet (PoE)/PD Configurable Transformer
Configurable Transformer; No. Of Ports:1 Port; Turns Ratio:1:0.529:0.176:0.176:0.176; Inductance:100Μh; Isolation Voltage:1.5Kv; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Eaton Bussmann POE13W3X3.3-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • POE13W3X3-3-R
  • POE13W3X3.3R

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins12
Weight13.154179 g
Technical
Current Rating1.6 A
DC Resistance (DCR)250 mΩ
Frequency250 kHz
Inductance100 µH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs3
Output Power13 W
PackagingTape and Reel
Power Rating13 W
TerminationSMD/SMT
Turns Ratio1:0.529
Dimensions
Depth18 mm
Height8.4 mm
Height - Seated (Max)10 mm
Length18 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for Eaton POE13W3X3.3-R.

Future Electronics
Datasheet4 pages7 years ago
Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant