Eaton POE13W2VERS-R

PoE Transformer 1: 0.529: 0.265: 0.176 1500VAC Single+Auxilary Prim. Dual Sec. 5V/3.3V Sec. Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins12
Weight13.607771 g
Technical
Current Rating1.6 A
Element ConfigurationDual
Frequency250 kHz
Inductance100 µH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Input Voltage60 V
Number of Outputs2
Output Current1.6 A
Output Power13 W
Output Voltage5 V
PackagingCut Tape
Power Rating13 W
TerminationSMD/SMT
Turns Ratio1:0.529
Dimensions
Depth18 mm
Height10 mm
Height - Seated (Max)10 mm
Length18 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for Eaton POE13W2VERS-R.

Master Electronics
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton POE13W2VERS-R.

Descriptions

Descriptions of Eaton POE13W2VERS-R provided by its distributors.

PoE Transformer 1:0.529:0.265:0.176 1500VAC Single+Auxilary Prim. Dual Sec. 5V/3.3V Sec. Surface Mount
CONFIGURABLE TRANSFORMER, FULL REEL; Inductance:100 H; DC Resistance Primary:0.25ohm; Input Voltage:60V; Leakage Inductance:1.2 H; No. of Pins:12; Output Current:1.6A; Output Voltage - Output 2:3.3V; Packaging:Tape & Reel; Series:POE
Configurable Transformer, Full Reel; No. Of Ports:1 Port; Turns Ratio:1:0.529:0.265:0.176; Inductance:100Μh; Isolation Voltage:1.5Kv; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:85°Crohs Compliant: Yes |Eaton Coiltronics POE13W2VERS-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountSurface Mount
Number of Pins12
Weight13.607771 g
Technical
Current Rating1.6 A
Element ConfigurationDual
Frequency250 kHz
Inductance100 µH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Input Voltage60 V
Number of Outputs2
Output Current1.6 A
Output Power13 W
Output Voltage5 V
PackagingCut Tape
Power Rating13 W
TerminationSMD/SMT
Turns Ratio1:0.529
Dimensions
Depth18 mm
Height10 mm
Height - Seated (Max)10 mm
Length18 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for Eaton POE13W2VERS-R.

Master Electronics
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant