Pilz PNOZ X7 24VAC/DC

PNOZ X7 emergency stop 24Vac/dc 2NO

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
92K8215 16 Buy Now »
USD
232.99 211.15 195.55 195.55 195.55
Allied Electronics
70331697 0 ··
USD
203.02 203.02 203.02 203.02 203.02
Farnell
4439314 27 Buy Now »
GBP
98.96 95.00 95.00 95.00 95.00
element14 APAC
4439314 31 Buy Now »
SGD
214.69 201.54 201.54 201.54 201.54
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PNOZ X7 24VAC/DC Contact ··
XS Micro
PNOZ X7 24VAC/DC Contact ··

Descriptions

RELAY, SAFETY, 24VAC/DC; Series:PNOZ X7; Voltage, Coil AC Nom:24V; Voltage, Coil DC Nom:24V; Resistance, Coil:1.5kohm; No. of Poles:2; Contact Configuration:DPNO; Voltage, Contact AC Max:240V; Voltage, Contact DC Max:24V; Max Contact Current AC:3A; Max Contact Current DC:3A; Mounting Type:DIN Rail; External Length / Height:87mm; Width, External:22.5mm; External Depth:122mm; Approval Bodies:EN-954-1; Approval Category:2; DC Coil Power:2W; Delay:500ms; Power Consumption:3.5VA; Protection Type:IP54; Supply Voltage:24V dc; Switching Capacity:AC1: 240V 6A/1500VA, DC1: 24V 6A/150W, AC15: 230V 5A, DC13: 24V 6A; Temp, Op. Max:55°C; Temp, Op. Min:-10°C
Farnell
RELAY, SAFETY, 24VAC/DC
North Star Micro
PNOZ X7 emergency stop 24Vac/dc 2NO
Allied Electronics
SAFETY RELAY, DPDT-NO, 24V, 6A; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Coil Resistance:1.5kohm; Contact Current Max:6A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:24V; Contact Configuration:DPDT-NO
Newark
RELAY, SAFETY, 24VAC/DC; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Coil Resistance:1.5kohm; Contact Current Max:6A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:24V; Contact Configuration:DPNO; No. of Poles:2; Relay Mounting:DIN Rail; External Width:22.5mm; External Depth:122mm; Approval Category:2; Contact Current AC Max:3A; Contact Current DC Max:3A; Contact Voltage AC Max:240V; Contact Voltage DC Max:24V; DC Coil Power:2W; Delay:500ms; External Length / Height:87mm; Mounting Type:DIN Rail; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Power Consumption:3.5VA; Protection Type:IP54; Series:PNOZ X7; Supply Voltage:24VDC; Switching Capacity:AC1: 240V 6A/1500VA, DC1: 24V 6A/150W, AC15: 230V 5A, DC13: 24V 6A
element14 APAC

Technical Specifications

Supply Voltage (DC) 24 V
Contacts Type DPST-NO
Coil Power (DC) 2 W
Power Consumption 3.5 W
Mounting Type DIN Rail
REACH SVHC Compliance No SVHC
Coil Voltage 24 V
Coil Voltage (AC) 24 V
RoHS Compliant

Documents

Farnell
Datasheet 8 pages 6 years ago

Images


Search for other parts like PNOZ X7 »