Pilz PNOZ X2.8P 24VAC/DC

SAFETY RELAY, 4PST-3NO/1NC, 24VAC/DC, 6A; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Contact Current Max:6A; Co...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
92K8213 32 Buy Now »
USD
331.28 300.22 278.04 278.04 278.04
Farnell
4439340 41 Buy Now »
GBP
155.68 149.45 149.45 149.45 149.45
element14 APAC
4439340 39 Buy Now »
SGD
359.88 330.02 330.02 330.02 330.02
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PNOZ X2.8P 24VAC/DC Contact ··

Descriptions

SAFETY RELAY, 4PST-3NO/1NC, 24VAC/DC, 6A; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Contact Current Max:6A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:24V; Contact Configuration:4PST-3NO / 1NC; No. of Poles:4
Newark
RELAY, SAFETY, 24VAC/DC; Series:PNOZ X2.8P; Voltage, Coil AC Nom:24V; Voltage, Coil DC Nom:24V; Resistance, Coil:1.5kohm; No. of Poles:4; Contact Configuration:3 N/O + 1 N/C; Voltage, Contact AC Max:240V; Voltage, Contact DC Max:24V; Max Contact Current AC:6A; Max Contact Current DC:6A; Mounting Type:DIN Rail; External Length / Height:87mm; Width, External:22.5mm; External Depth:122mm; Approval Bodies:EN-954-1; Approval Category:4; DC Coil Power:2W; Delay:100ms; Power Consumption:3.5VA; Protection Type:IP54; Supply Voltage:24V; Switching Capacity:AC1: 240V/6A/1500VA, DC1: 24V/6A/150W, AC15: 230V/5A; DC13: 24V/4A; Temp, Op. Max:55°C; Temp, Op. Min:-10°C
Farnell
RELAY, SAFETY, 24VAC/DC; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Coil Resistance:1.5kohm; Contact Current Max:6A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:24V; Contact Configuration:3NO / 1NC; No. of Poles:4; Relay Mounting:DIN Rail; External Width:22.5mm; External Depth:122mm; Approval Bodies:EN-954-1; Approval Category:4; Contact Current AC Max:6A; Contact Current DC Max:6A; Contact Voltage AC Max:240V; Contact Voltage DC Max:24V; DC Coil Power:2W; Delay:100ms; External Length / Height:87mm; Mounting Type:DIN Rail; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Power Consumption:3.5VA; Protection Type:IP54; Series:PNOZ X2.8P; Supply Voltage:24V; Switching Capacity:AC1: 240V/6A/1500VA, DC1: 24V/6A/150W, AC15: 230V/5A; DC13: 24V/4A
element14 APAC

Technical Specifications

Coil Power (DC) 2 W
Power Consumption 3.5 W
Mounting Type DIN Rail
RoHS Compliant
Coil Voltage 24 V
Coil Voltage (AC) 24 V
Supply Voltage (DC) 24 V
REACH SVHC Compliance No SVHC
Contacts Type 3PST-NO
Carry Current 6 A

Documents

element14
Datasheet 3 pages 13 years ago
Farnell
Datasheet 10 pages 4 years ago

Images


Search for other parts like PNOZ X2 »