Vishay PNM0805E5001BST5

Res Thin Film 0805 5K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating200 mW
Resistance5 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height381 µm
Length2.032 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay PNM0805E5001BST5.

Farnell
Datasheet4 pages8 years ago
Newark
Datasheet4 pages13 years ago
Datasheet4 pages5 years ago
Factory Futures
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.013
$ 0.567
$ 0.567
Stock
45,845
1,405
1,405
Authorized Distributors
8
3
3
Resistance
5 kΩ
5 kΩ
5 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
200 mW
200 mW
200 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay PNM0805E5001BST5.

Related Parts

Descriptions

Descriptions of Vishay PNM0805E5001BST5 provided by its distributors.

Res Thin Film 0805 5K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD T/R
Fixed Resistor, Thin Film, 0.2W, 5000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thnflm 0805 5K Ohm 0.1% 25Ppm B Smd Rohs Compliant: Yes
0805 (2012Metric) FIXED RESISTOR PNM 0.080Lx0.050W 2.03mmx1.27mm 0.2W 1/5W 5kOhm ±25ppm/C
RESISTOR, 0805, 5K, 0,1%; Resistance:5kohm; Resistance Tolerance:± 0.1%; Power Rating:200mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Terminals:Wraparound; Resistor Mounting:SMD; No. of Pins:2; Series:PNM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNM0805E5001BST5.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating200 mW
Resistance5 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height381 µm
Length2.032 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay PNM0805E5001BST5.

Farnell
Datasheet4 pages8 years ago
Newark
Datasheet4 pages13 years ago
Datasheet4 pages5 years ago
Factory Futures
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago