onsemi PN5432

Trans JFET N-CH 3-Pin TO-92 Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Continuous Drain Current (ID)10 mA
Current Rating150 mA
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)25 V
Input Capacitance30 pF
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation350 mW
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for onsemi PN5432.

Fairchild Semiconductor
Datasheet7 pages22 years ago
Technical Drawing1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi PN5432.

Related Parts

Descriptions

Descriptions of onsemi PN5432 provided by its distributors.

Trans JFET N-CH 3-Pin TO-92 Bulk
JFET N-CHAN 25V TO-92
JFET N-CH 25V 0.35W TO92
JFETs N-Channel Switch
SMALL SIGNAL N-CHANNEL MOSFET
This device is designed for analog or digital switching applications where very low On Resistance is mandatory. Sourced from Process 58. See J108 for characteristics.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Continuous Drain Current (ID)10 mA
Current Rating150 mA
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)25 V
Input Capacitance30 pF
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation350 mW
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for onsemi PN5432.

Fairchild Semiconductor
Datasheet7 pages22 years ago
Technical Drawing1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago