NXP Semiconductors PN5321A3HN/C106,55

NFC Reader/Writer 13.56MHz 40Kb 25mA 2.7V to 5.5V 40-PIN HVQFN T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
MountSurface Mount
Number of Pins40
Weight117.310327 mg
Technical
Frequency13.56 MHz
Max Frequency13.56 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Operating Supply Current12 µA

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PN5321A3HN/C106,55.

Future Electronics
Datasheet222 pages12 years ago
Newark
Datasheet27 pages12 years ago

Inventory History

3 month trend:
+7.28%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PN5321A3HN/C106,55.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PN5321A3HN/C106,55 provided by its distributors.

NFC Reader/Writer 13.56MHz 40Kb 25mA 2.7V to 5.5V 40-PIN HVQFN T/R
ASSP Communication Control 40-Pin HVQFN EP Tray
NFC integrated solution, HVQFN40
NXP Semiconductors SCT
RFID Transponders Combined Analogue Digital IC
IC RFID RDR/TRAN 13.56MZ 40HVQFN
Rfid, Nfc, 13.56Mhz, Hvqfn-40; Frequency Min:-; Frequency Max:13.56Mhz; Rfid Ic Type:Read, Write; Programmable Memory:-; Output Power:-; Rf Ic Case Style:Hvqfn; No. Of Pins:40Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |Nxp PN5321A3HN/C106,55
Near Field Communication (NFC) controller
High Reliability Specialized Interface IC
IC REG LINEAR 2.8V 100MA SC88A

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
MountSurface Mount
Number of Pins40
Weight117.310327 mg
Technical
Frequency13.56 MHz
Max Frequency13.56 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Operating Supply Current12 µA

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PN5321A3HN/C106,55.

Future Electronics
Datasheet222 pages12 years ago
Newark
Datasheet27 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago