Nexperia PN5120A0HN1/C2

Full NFC Forum-Compliant Frontend 2.5V to 3.6V 32-Pin HVQFN
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Technical
Ambient Temperature Range High85 °C
Data Rate10 Mbps
InterfaceI2C, Parallel, SPI, UART
Max Frequency27.12 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Supply Voltage3.6 V
Min Supply Voltage1.6 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PN5120A0HN1/C2.

Upverter
Datasheet137 pages10 years ago
Technical Drawing5 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PN5120A0HN1/C2.

Descriptions

Descriptions of Nexperia PN5120A0HN1/C2 provided by its distributors.

Full NFC Forum-Compliant Frontend 2.5V to 3.6V 32-Pin HVQFN
ROHS IC., NFC COMPLIANT TRANSCEIVER, QFN-32
Transmission Module 1TX 1RX 10Mbps 32-Pin HVQFN EP
SPECIALTY TELECOM CIRCUIT PQCC32

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN5120A0HN1C2

Technical Specifications

Physical
Case/PackageModule
Technical
Ambient Temperature Range High85 °C
Data Rate10 Mbps
InterfaceI2C, Parallel, SPI, UART
Max Frequency27.12 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Supply Voltage3.6 V
Min Supply Voltage1.6 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PN5120A0HN1/C2.

Upverter
Datasheet137 pages10 years ago
Technical Drawing5 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago