NXP Semiconductors PN5120A0HN1/C2,118

PN512 Series 2.5 - 3.6 V 13.56MHz Read / Write Transmission Module - HVQFN-32
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Data Rate10 Mbps
Frequency13.56 MHz
InterfaceI2C, Parallel, RS-232, SPI, UART
Max Dual Supply Voltage3.6 V
Max Frequency13.56 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage1.6 V
Number of GPIO8
Number of Transmitters1
Operating Supply Voltage3.6 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PN5120A0HN1/C2,118.

Future Electronics
Datasheet132 pages12 years ago
Datasheet0 pages0 years ago
NXP Semiconductors
Datasheet137 pages10 years ago
Datasheet136 pages12 years ago
NXP Semiconductors SCT
Datasheet137 pages10 years ago
Upverter
Technical Drawing5 pages8 years ago

Inventory History

3 month trend:
+30.21%

Alternate Parts

Price @ 1000
$ 4.061
$ 4.65
$ 4.65
Stock
275,269
215,499
215,499
Authorized Distributors
5
8
8
Case/Package
Module
Module
Module
Number of Pins
32
32
32
Frequency
13.56 MHz
13.56 MHz
13.56 MHz
Data Rate
10 Mbps
10 Mbps
10 Mbps
Interface
I2C, Parallel, RS-232, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Sensitivity (dBm)
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.6 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PN5120A0HN1/C2,118.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PN5120A0HN1/C2,118 provided by its distributors.

PN512 Series 2.5 - 3.6 V 13.56MHz Read / Write Transmission Module - HVQFN-32
NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP T/R
Transmission Module 1TX 1RX 10Mbps 32-Pin HVQFN EP T/R
Full Nfc Frontend Rohs Compliant: Yes |Nxp PN5120A0HN1/C2,118
Full NFC frontend, HVQFN32, RoHS
NXP Semiconductors SCT
IC RFID RDR/TRAN 13.56MZ 32HVQFN
RFID, AEC-Q100, 13.56MHZ, HVQFN-32; Frequency Min: -; Frequency Max: 13.56MHz; RFID IC Type: Read, Write; Programmable Memory: -; Output Power: -; RF IC Case Style: HVQFN; No. of Pins: 32Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 3.6V; Current Consumption: 7mA; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN5120A0HN1C2,118

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Data Rate10 Mbps
Frequency13.56 MHz
InterfaceI2C, Parallel, RS-232, SPI, UART
Max Dual Supply Voltage3.6 V
Max Frequency13.56 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage1.6 V
Number of GPIO8
Number of Transmitters1
Operating Supply Voltage3.6 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PN5120A0HN1/C2,118.

Future Electronics
Datasheet132 pages12 years ago
Datasheet0 pages0 years ago
NXP Semiconductors
Datasheet137 pages10 years ago
Datasheet136 pages12 years ago
NXP Semiconductors SCT
Datasheet137 pages10 years ago
Upverter
Technical Drawing5 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago