onsemi PN2907ABU

Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight179 mg
Technical
Collector Base Voltage (VCBO)-60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating-800 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency200 MHz
Gain Bandwidth Product200 MHz
hFE Min100
Max Collector Current800 mA
Max Frequency200 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency200 MHz
Voltage Rating (DC)-60 V
Dimensions
Height4.7 mm
Length4.7 mm
Width3.93 mm

Documents

Download datasheets and manufacturer documentation for onsemi PN2907ABU.

Future Electronics
Datasheet11 pages10 years ago
onsemi
Datasheet6 pages10 years ago
Datasheet6 pages16 years ago
Upverter
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet7 pages23 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet11 pages10 years ago
Technical Drawing1 page15 years ago
Newark
Datasheet11 pages10 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+2.85%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.05
$ 0.05
Stock
1,260,054
545,420
545,420
Authorized Distributors
10
11
11
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
-40 V
-40 V
Max Collector Current
800 mA
-800 mA
-800 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
400 mV
-1.6 V
-1.6 V
hFE Min
100
100
100
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi PN2907ABU.

Related Parts

Descriptions

Descriptions of onsemi PN2907ABU provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
PN Series PNP 625 mW 60 V 800 mA Through Hole General Purpose Transistor-TO-92-3
General Purpose Transistor PNP Silicon
Trans GP BJT PNP 60V 0.8A 625mW 3-Pin TO-92 Bag
20nA 60V 625mW 800mA 100@150mA10V 200MHz 1.6V@500mA50mA PNP -55¡Í~+150¡Í@(Tj) TO-92(TO-92-3) Bipolar Transistors - BJT ROHS
The PN2907A, MMBT2907A, and PZT2907A are 60 V PNP bipolar transistors designed for use as a general-purpose amplifier or switch in applications that require up to 500 mA. Offered in an ultra-small surface-mount package (SOT-223), the PZT2907A is ideal for spaceconstrained systems. The NPN complementary types are the PN2222A, MMBT2222A, and PZT2222A; respectively.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN2907ABU.

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight179 mg
Technical
Collector Base Voltage (VCBO)-60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating-800 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency200 MHz
Gain Bandwidth Product200 MHz
hFE Min100
Max Collector Current800 mA
Max Frequency200 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency200 MHz
Voltage Rating (DC)-60 V
Dimensions
Height4.7 mm
Length4.7 mm
Width3.93 mm

Documents

Download datasheets and manufacturer documentation for onsemi PN2907ABU.

Future Electronics
Datasheet11 pages10 years ago
onsemi
Datasheet6 pages10 years ago
Datasheet6 pages16 years ago
Upverter
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet7 pages23 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet11 pages10 years ago
Technical Drawing1 page15 years ago
Newark
Datasheet11 pages10 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago