onsemi PN2222BU

Bipolar Transistors - BJT NPN Transistor General Purpose

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight179 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)30 V
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min100
Max Collector Current600 mA
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Transition Frequency300 MHz
Voltage Rating (DC)60 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi PN2222BU.

Upverter
Datasheet3 pages19 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet6 pages14 years ago
Datasheet6 pages16 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago

Alternate Parts

Price @ 1000
$ 0.047
$ 0.083
$ 0.022
Stock
7,806
110,439
234,896
28,256
Authorized Distributors
0
7
5
1
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
TO-92-3
TO-92
Polarity
NPN
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
30 V
Max Collector Current
600 mA
600 mA
600 mA
600 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
1 V
hFE Min
100
100
100
100
Power Dissipation
625 mW
625 mW
625 mW
625 mW

Engineering Resources

View Evaluation kits and Reference designs for onsemi PN2222BU.

Related Parts

Descriptions

Descriptions of onsemi PN2222BU provided by its distributors.

Bipolar Transistors - BJT NPN Transistor General Purpose
Trans GP BJT NPN 30V 0.6A 3-Pin TO-92 Bulk
Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:30V; Transition Frequency Typ, ft:300MHz; Power Dissipation, Pd:625mW; DC Collector Current:600mA; DC Current Gain Max (hfe):100; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight179 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)30 V
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min100
Max Collector Current600 mA
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Transition Frequency300 MHz
Voltage Rating (DC)60 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi PN2222BU.

Upverter
Datasheet3 pages19 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet6 pages14 years ago
Datasheet6 pages16 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago