Panduit PN14-6FN-M

Narrow Tongue Fork 600V Nylon 16 AWG - 14 AWG Blue

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PN14-6FN-M 69 Buy Now »
USD
0.420 0.420 0.420 0.376 0.330
Avnet
PN14-6FN-M 0 ··
USD
0.246 0.225
Carlton-Bates
07498380885 0 ··
USD
1.000 1.000
TTI
PN14-6FN-M 570 Buy Now »
USD
0.254 0.254 0.254
Onlinecomponents.com
PN146FNM 594 Buy Now »
USD
0.380 0.380 0.317 0.254 0.238
Mouser
644-PN14-6FN-M 286 Buy Now »
USD
0.420 0.420 0.420 0.380 0.257
Heilind Electronics
PANPN14-6FN-M 613 Buy Now »
USD
0.343 0.343 0.343 0.296 0.296
Master Electronics
PN146FNM 522 ··
USD
0.380 0.380 0.317 0.254 0.238
Components Center
PN14-6FN-M 398 Buy Now »
USD
0.383 0.383 0.294 0.294 0.294
Newark
29H4228 0 ··
USD
339.62 315.36 279.90 279.90 279.90
Sager Electronics
PN14-6FN-M 0 ··
USD
0.259 0.230
Interstate Connecting Components
PN14-6FN-M 613 Buy Now »
Digi-Key
PN14-6FN-M-ND 0 ··
USD
0.321 0.321
Dalis Electronics
PN14-6FN-M 398 ··
Area51-Authorized
PN14-6FN-M 0 ··
Heilind Asia
PANPN14-6FN-M 0 ··
Electro Sonic
PN146FNM 0 ··
USD
0.295 0.295 0.246 0.211 0.197
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PN14-6FN-M 800 Buy Now »
PSC Electronics
PN14-6FN-M 32 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PN14-6FN-M Contact ··
XS Micro
PN14-6FN-M Contact ··

Descriptions

Fork Terminal narrow tongue nylon insu
Interstate Connecting Components
Narrow Tongue Fork 600V Nylon 16 AWG - 14 AWG Blue
Carlton-Bates
FORK-TRM|16-14|#06 |NYL|BLU
TTI
Fork Terminal, narrow tongue, nylon insu
Heilind Asia
Fork Terminal narrow tongue nylon insu
Onlinecomponents.com
Fork Terminal 14-16AWG 20.07mm 6.1mm Tin
Sager Electronics
Fork Terminal, narrow tongue, nylon insu
Newark
Fork Terminal 14-16AWG 20.07mm 6.1mm Tin Bulk
Avnet
TERM FORK NYL 16-14AWG #6
Digi-Key
Fork Terminal, narrow tongue,nylon insu
Heilind Electronics
Fork Terminal, narrow tongue, nylon insu
Master Electronics

Technical Specifications

Material Copper
Packaging Bulk
Size-Length 20.066 mm
Color Blue
Insulation Material Nylon
RoHS Compliant
Termination Style Fork
Size-Width 6.096 mm

Documents

Electro Sonic
Datasheet 1 page 15 years ago
Digi-Key
Datasheet 1 page 15 years ago
Onlinecomponents.com
Datasheet 1 page 15 years ago

Images

Alternate Names

PAND PN14-6FN-M
PANDUIT CORP PN14-6FN-M
PANDUI PN14-6FN-M
PANDUIT CORPORATION PN14-6FN-M
PNDUIT PN14-6FN-M
PANDUIT LTD PN14-6FN-M
pandu PN14-6FN-M
Panduit Sales Corp PN14-6FN-M
PANDVIT PN14-6FN-M
PNDT PN14-6FN-M
PANDUIT ELECTRONICS GROUP PN14-6FN-M
PANDIUT PN14-6FN-M
PANDUIY PN14-6FN-M
PANDUIT GMBH PN14-6FN-M
Panduit Europe PN14-6FN-M
PANDUIT CORP (VA) PN14-6FN-M
PANDUIT/BRADY PN14-6FN-M
PANDIT PN14-6FN-M
PANDUIT HOUSING PN14-6FN-M
Panduit Europe Ltd PN14-6FN-M
PAD PN14-6FN-M
PANDUIT CORPORATION ACCT #021930 PN14-6FN-M
ITW PANCON/PANDUIT PN14-6FN-M
PANDUIT SALES CORPORATION PN14-6FN-M
Panduit - Corporate HQ PN14-6FN-M

Search for other parts like PN14 »