C&K Components PN12SJNA03QE

PN Series Alternate Action Pushbutton Switch SPDT On-On Button 0.2A 30VDC PC Pins Right Angle Through Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyacetal
Contact MaterialBronze
Contact PlatingSilver
Housing MaterialPhenolic
Mechanical Life10 kcycles
MountThrough Hole
Technical
Contact Current Rating200 mA
Contact Resistance30 mΩ
Current Rating200 mA
Electrical Life10 kcycles
Max Current Rating200 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Number of Positions2
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Depth22 mm
Length5.3 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PN12SJNA03QE.

Sager Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago
TME
Datasheet3 pages1 year ago

Inventory History

3 month trend:
+10.52%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components PN12SJNA03QE.

Related Parts

Descriptions

Descriptions of C&K Components PN12SJNA03QE provided by its distributors.

PN Series Alternate Action Pushbutton Switch SPDT On-On Button 0.2A 30VDC PC Pins Right Angle Through Hole Bulk
C&K PN12SJNA03QE Switches > Pushbutton > SubMiniature Push
按钮开关, SPDT, 0.2A, 30VDC, 通孔安装;
Pb Sw, Spdt, 0.2A, 30Vdc, Tht, -888; Product Range:Pn Series; Panel Cutout Diameter:-; Contact Configuration:Spdt; Switch Operation:Off-On; Pushbutton Actuator Style:Plunger; Actuator/Cap Colour:-; Contact Current Ac Max:- Rohs Compliant: Yes |C&k Components PN12SJNA03QE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolyacetal
Contact MaterialBronze
Contact PlatingSilver
Housing MaterialPhenolic
Mechanical Life10 kcycles
MountThrough Hole
Technical
Contact Current Rating200 mA
Contact Resistance30 mΩ
Current Rating200 mA
Electrical Life10 kcycles
Max Current Rating200 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Number of Positions2
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Depth22 mm
Length5.3 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PN12SJNA03QE.

Sager Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago
TME
Datasheet3 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago