PixArt PMW3901MB-TXQT

Optical Motion Tracking(OMT) Sensor , Lens L214-ZSZ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
PMW3901MB-TXQT11
>1wk

Technical Specifications

Technical
Ambient Temperature Range High40 °C
Max Operating Temperature40 °C
Max Supply Voltage3.6 V
Manufacturer Package IdentifierPMW3901MB-TXQT
Min Operating Temperature0 °C
Min Supply Voltage1.8 V
Operating Supply Current9 mA
Dimensions
Height2.36 mm

Documents

Download datasheets and manufacturer documentation for PixArt PMW3901MB-TXQT.

Upverter
Datasheet11 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for PixArt PMW3901MB-TXQT.

Descriptions

Descriptions of PixArt PMW3901MB-TXQT provided by its distributors.

Optical Motion Tracking(OMT) Sensor , Lens L214-ZSZ
The PMW3901MB-TXQT is using PixArt Imaging's latest Optical Motion Tracking technology designed with far field optics to enable navigation in the air. This sensor is housed in a 28-pin chip-on-board (COB) package that provides X-Y motion information within a wide working range from 80mm to infinity. It is most suitable for motion detection in far field application.

Manufacturer Aliases

PixArt has several brands around the world that distributors may use as alternate names. PixArt may also be known as the following names:

  • PixArt Imaging Inc
  • PixArtIma

Technical Specifications

Technical
Ambient Temperature Range High40 °C
Max Operating Temperature40 °C
Max Supply Voltage3.6 V
Manufacturer Package IdentifierPMW3901MB-TXQT
Min Operating Temperature0 °C
Min Supply Voltage1.8 V
Operating Supply Current9 mA
Dimensions
Height2.36 mm

Documents

Download datasheets and manufacturer documentation for PixArt PMW3901MB-TXQT.

Upverter
Datasheet11 pages7 years ago