NXP Semiconductors PMV90EN,215

Trans Mosfet N-ch 30V 1.9A 3-PIN TO-236AB T/r
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)1.9 A
Drain to Source Voltage (Vdss)30 V
Fall Time5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance132 pF
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation455 mW
Rds On Max84 mΩ
Rise Time8 ns
Turn-Off Delay Time15 ns
Turn-On Delay Time3 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMV90EN,215.

NXP Semiconductors
Datasheet15 pages12 years ago
Nexperia
Datasheet16 pages12 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PMV90EN,215.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PMV90EN,215 provided by its distributors.

Trans MOSFET N-CH 30V 1.9A 3-Pin TO-236AB T/R
PMV90EN - 30 V, single N-channel Trench MOSFET
MOSFET N-CH 30V 1.9A SOT-23
MOSFET N-CH 30V 1.9A TO236AB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMV90EN,215""
  • PMV90EN215

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)1.9 A
Drain to Source Voltage (Vdss)30 V
Fall Time5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance132 pF
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation455 mW
Rds On Max84 mΩ
Rise Time8 ns
Turn-Off Delay Time15 ns
Turn-On Delay Time3 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMV90EN,215.

NXP Semiconductors
Datasheet15 pages12 years ago
Nexperia
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago