NXP Semiconductors PMV65XP

Mosfet P-ch 20V 2.8A SOT-23 / Trans Mosfet P-ch 20V 2.8A 3-PIN SOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Continuous Drain Current (ID)3.9 A
Drain to Source Voltage (Vdss)-20 V
Max Dual Supply Voltage-20 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMV65XP.

Upverter
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-0.39%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PMV65XP.

Descriptions

Descriptions of NXP Semiconductors PMV65XP provided by its distributors.

MOSFET P-CH 20V 2.8A SOT-23 / Trans MOSFET P-CH 20V 2.8A 3-Pin SOT-23
TRANSISTOR/PFET SS 20V 1.8A SOT23 0.21oh
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: P Power dissipation: 480 mW
TRANSISTOR 3900 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal
MOSFET, P CH, 20V, 3.9A, SOT23; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.9A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.065ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-750mV; Power Dissipation Pd:1.92W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Number of Pins3
Technical
Continuous Drain Current (ID)3.9 A
Drain to Source Voltage (Vdss)-20 V
Max Dual Supply Voltage-20 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMV65XP.

Upverter
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago