Panduit PMV2-P10-C

"Panduit PMV2-P10-C PMV Series Vinyl Insulated Pin Terminal 1.5 - 2.5 Sq mm, Blue, 100/Pack,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
PMV2-P10-C 0 ··
USD
0.749 0.686 0.686
Carlton-Bates
07498384402 0 ··
USD
0.950 0.950 0.950 0.950 0.950
Voyager Components
PMV2-P10-C 500 Buy Now »
Newark
93F3369 0 ··
USD
112.16 104.19 90.52 90.52 90.52
Onlinecomponents.com
PMV2P10C 55 Buy Now »
USD
0.970 0.970 0.830 0.720 0.720
Master Electronics
PMV2P10C 48 ··
USD
0.970 0.970 0.830 0.720 0.720
Sager Electronics
PMV2-P10-C 0 ··
USD
0.918 0.730 0.730
Digi-Key
PMV2-P10-C-ND 0 ··
USD
1.25 1.25 1.25
Crescent Electric Supply Co
119044 Yes ··
USD
0.870 0.870 0.870 0.870 0.870
Amazon
B00B5MRVL8 Yes ··
USD
58.71 58.71 58.71 58.71 58.71
Area51-Authorized
PMV2-P10-C 0 ··
Heilind Asia
PANPMV2-P10-C 0 ··
Heilind Electronics
PANPMV2-P10-C 0 ··
Electro Sonic
PMV2P10C 0 ··
USD
0.698 0.698 0.594 0.513 0.513
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PMV2-P10-C 0 ··

Descriptions

Panduit PMV2-P10-C Pin Terminal, Vinyl Insulated, Funnel Entry, Metric, 1.5 - 2.5mm Wire Range, Blue, 4.3mm Max Insulation, 2mm Pin Width, 11.9mm Pin Length, 21.1mm Overall Length (Pack of 100). Solid pin designed to prevent damage to the wire from over tightening, resulting in a reliable electrical connection. For use with pin-type terminal blocks. Insulation support helps to prevent wire damage in bending applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal barrel serrations assure good wire contact and maximum tensile strength
Amazon
Metric Pin Terminal, vinyl insulated, 1.
Newark
Insulated Metric Pin Terminal Vinyl Copper Tin-Plated 2.5 mm Blue
Carlton-Bates
Metric Pin Terminal vinyl insulated 1.
Onlinecomponents.com
Metric Pin Terminal, vinyl 1. insulated,
Heilind Asia
Metric Pin Terminal vinyl 1. insulated
Heilind Electronics
Pin Terminal 14-16AWG PIN 21.1mm Tin
Sager Electronics
Pin Terminal 14-16AWG PIN 21.1mm Tin
Avnet
Metric Pin Terminal, vinyl insulated, 1.
Master Electronics
"Panduit PMV2-P10-C PMV Series Vinyl Insulated Pin Terminal 1.5 - 2.5 Sq mm, Blue, 100/Pack,"
Crescent Electric Supply Co
METRIC PIN TERM VINYL INSULATE 1
Digi-Key

Technical Specifications

RoHS Compliant

Documents

Arrow
Datasheet 1 page 15 years ago
Onlinecomponents.com
Datasheet 1 page 15 years ago

Images

Alternate Names

PAND PMV2-P10-C
PANDUIT CORP PMV2-P10-C
PANDUI PMV2-P10-C
PANDUIT CORPORATION PMV2-P10-C
PNDUIT PMV2-P10-C
PANDUIT LTD PMV2-P10-C
pandu PMV2-P10-C
Panduit Sales Corp PMV2-P10-C
PANDVIT PMV2-P10-C
PNDT PMV2-P10-C
PANDUIT ELECTRONICS GROUP PMV2-P10-C
PANDIUT PMV2-P10-C
PANDUIY PMV2-P10-C
PANDUIT GMBH PMV2-P10-C
Panduit Europe PMV2-P10-C
PANDUIT CORP (VA) PMV2-P10-C
PANDUIT/BRADY PMV2-P10-C
PANDIT PMV2-P10-C
PANDUIT HOUSING PMV2-P10-C
Panduit Europe Ltd PMV2-P10-C
PAD PMV2-P10-C
PANDUIT CORPORATION ACCT #021930 PMV2-P10-C
ITW PANCON/PANDUIT PMV2-P10-C
PANDUIT SALES CORPORATION PMV2-P10-C
Panduit - Corporate HQ PMV2-P10-C

Search for other parts like PMV2 »