Littelfuse PMT3(310)25006

Gdt 250V 20KA Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Fail ShortNo
Insulation Resistance10 GΩ
Max Operating Temperature90 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Number of Poles3
Peak Pulse Current10 A
Dimensions
Length15 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse PMT3(310)25006.

iiiC
Datasheet3 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse PMT3(310)25006.

Descriptions

Descriptions of Littelfuse PMT3(310)25006 provided by its distributors.

GDT 250V 20KA THROUGH HOLE
GP THREE ELEMENTS S.A. 250VGDT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMT3-310-25006

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Fail ShortNo
Insulation Resistance10 GΩ
Max Operating Temperature90 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Number of Poles3
Peak Pulse Current10 A
Dimensions
Length15 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse PMT3(310)25006.

iiiC
Datasheet3 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant