Nexperia PMPB47XP,115

Mosfet, N-Ch, 30V, 4A, Dfn2020Md Rohs Compliant: Yes |Nexperia PMPB47XP, 115
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Number of Pins6
Technical
Continuous Drain Current (ID)4 A
Drain to Source Voltage (Vdss)-30 V
Input Capacitance1.365 nF
Max Dual Supply Voltage-30 V
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Rds On Max58 mΩ

Documents

Download datasheets and manufacturer documentation for Nexperia PMPB47XP,115.

Future Electronics
Datasheet14 pages11 years ago
Upverter
Datasheet14 pages11 years ago

Inventory History

3 month trend:
+21.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PMPB47XP,115.

Descriptions

Descriptions of Nexperia PMPB47XP,115 provided by its distributors.

Mosfet, N-Ch, 30V, 4A, Dfn2020Md Rohs Compliant: Yes |Nexperia PMPB47XP,115
PMPB47XP - 30 V, single P-channel Trench MOSFET
Power Field-Effect Transistor, 4A I(D), 30V, 0.058ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET P-CH 30V 5A 6-Pin DFN T/R
MOSFET PMPB47XP/SOT1220/REEL 7 Q1/T1"
MOSFET, N-CH, 30V, 4A, DFN2020MD;
MOSFET-LOW VLT SOT1220/SOT1220
NOW NEXPERIA PMPB47XP - 4A, 30V,

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PMPB47XP,115"

Technical Specifications

Physical
Case/PackageSOT
Number of Pins6
Technical
Continuous Drain Current (ID)4 A
Drain to Source Voltage (Vdss)-30 V
Input Capacitance1.365 nF
Max Dual Supply Voltage-30 V
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Rds On Max58 mΩ

Documents

Download datasheets and manufacturer documentation for Nexperia PMPB47XP,115.

Future Electronics
Datasheet14 pages11 years ago
Upverter
Datasheet14 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago