Nexperia PMPB11EN,115

PMPB11EN Series 30 V 14.5 mOhm 13.7 nC N-Channel TrenchMOS FET - DFN-2020MD-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Number of Pins6
Technical
Continuous Drain Current (ID)9 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance14.5 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time9 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance840 pF
Max Dual Supply Voltage30 V
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Rds On Max14.5 mΩ
Rise Time10 ns
Turn-Off Delay Time17 ns
Turn-On Delay Time9 ns

Documents

Download datasheets and manufacturer documentation for Nexperia PMPB11EN,115.

Nexperia
Datasheet15 pages10 years ago
Datasheet15 pages5 years ago
Newark
Datasheet15 pages11 years ago
Future Electronics
Datasheet15 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PMPB11EN,115.

Related Parts

Descriptions

Descriptions of Nexperia PMPB11EN,115 provided by its distributors.

PMPB11EN Series 30 V 14.5 mOhm 13.7 nC N-Channel TrenchMOS FET - DFN-2020MD-6
Trans MOSFET N-CH 30V 9A Automotive 6-Pin DFN-MD EP T/R
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:9A; On Resistance Rds(On):0.0145Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.5V Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMPB11EN,115.

Technical Specifications

Physical
Case/PackageSOT
Number of Pins6
Technical
Continuous Drain Current (ID)9 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance14.5 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time9 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance840 pF
Max Dual Supply Voltage30 V
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Rds On Max14.5 mΩ
Rise Time10 ns
Turn-Off Delay Time17 ns
Turn-On Delay Time9 ns

Documents

Download datasheets and manufacturer documentation for Nexperia PMPB11EN,115.

Nexperia
Datasheet15 pages10 years ago
Datasheet15 pages5 years ago
Newark
Datasheet15 pages11 years ago
Future Electronics
Datasheet15 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago