NXP Semiconductors PMLL4148L

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Current15 A
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current25 nA
Reverse Recovery Time4 ns
TerminationSMD/SMT
Voltage75 V
Dimensions
Height1.6 mm
Length3.7 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMLL4148L.

element14
Datasheet11 pages17 years ago
Newark
Datasheet11 pages13 years ago
Farnell
Datasheet8 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PMLL4148L.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PMLL4148L provided by its distributors.

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Diode; Diode Type:Small Signal; Forward Current, If(AV):0.2A; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:4ns; Forward Surge Current Max, Ifsm:0.45A ;RoHS Compliant: Yes
DIODE, HIGH SPEED, SOD-80C; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:450mA; Diode Case Style:SOD-80C; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Application Code:High Speed; Case Temperature Tc @ If:25°C; Current If @ Vf:10mA; Current Ifsm:4A; Current Ir Max:25nA; Diode Configuration:Single; Forward Current If Max:200mA; Forward Voltage:1V; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-65°C; Package / Case:SOD-80C; Peak Forward Current:200mA; Pin Configuration:1A, 2K; Power Dissipation Ptot Max:500mW; Reverse Voltage Vr Max:100V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMLL4148L.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Current15 A
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current25 nA
Reverse Recovery Time4 ns
TerminationSMD/SMT
Voltage75 V
Dimensions
Height1.6 mm
Length3.7 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMLL4148L.

element14
Datasheet11 pages17 years ago
Newark
Datasheet11 pages13 years ago
Farnell
Datasheet8 pages24 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago