ROHM PML18EZPJV2L0

Res Current Sense Thick Film 0612 2m Ohm 5% 1W ±150ppm/°C Molded Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance2 mΩ
Temperature Coefficient150 ppm/°C
Tolerance5 %
Dimensions
Height558.8 µm
Length1.6002 mm
Width3.2004 mm

Inventory History

3 month trend:
-0.05%

Engineering Resources

View Evaluation kits and Reference designs for ROHM PML18EZPJV2L0.

Related Parts

Descriptions

Descriptions of ROHM PML18EZPJV2L0 provided by its distributors.

Res Current Sense Thick Film 0612 2m Ohm 5% 1W ±150ppm/°C Molded Paper T/R
Avnet Japan
Res 0612 0.002 Ohm 5% 1W ±150ppm/C Wide Terminal SMD Automotive T/R
Current Sense Res, 0R002, 5%, 1 W, 1206; Resistance:0.002Ohm; Product Range:Pml Series; Resistor Case Style:1206 Wide; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Element Material:Metal Strip; Temperature Coefficient:± Rohs Compliant: Yes |Rohm PML18EZPJV2L0

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance2 mΩ
Temperature Coefficient150 ppm/°C
Tolerance5 %
Dimensions
Height558.8 µm
Length1.6002 mm
Width3.2004 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant