Nexperia PMGD290UCEA

Mosfet, N / P Ch, 20V/20V, SOT-363
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
Number of Pins6
Technical
Continuous Drain Current (ID)725 mA
Drain to Source Voltage (Vdss)20 V
Max Operating Temperature150 °C
Max Power Dissipation445 mW
Min Operating Temperature-55 °C
Threshold Voltage750 mV

Documents

Download datasheets and manufacturer documentation for Nexperia PMGD290UCEA.

Newark
Datasheet21 pages10 years ago
Upverter
Datasheet19 pages10 years ago
Datasheet21 pages10 years ago
Farnell
Datasheet13 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PMGD290UCEA.

Related Parts

Descriptions

Descriptions of Nexperia PMGD290UCEA provided by its distributors.

MOSFET, N / P CH, 20V/20V, SOT-363
OEMs, CMs ONLY (NO BROKERS)
SMALL SIGNAL FET
MOSFET, N / P CH, 20V/20V, SOT-363; Transistor Polarity:N and P Complement; Continuous Drain Current Id:725mA; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.29ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:750mV; Power Dissipation Pd:445mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-363; No. of Pins:6; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageSOT-363
Number of Pins6
Technical
Continuous Drain Current (ID)725 mA
Drain to Source Voltage (Vdss)20 V
Max Operating Temperature150 °C
Max Power Dissipation445 mW
Min Operating Temperature-55 °C
Threshold Voltage750 mV

Documents

Download datasheets and manufacturer documentation for Nexperia PMGD290UCEA.

Newark
Datasheet21 pages10 years ago
Upverter
Datasheet19 pages10 years ago
Datasheet21 pages10 years ago
Farnell
Datasheet13 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago