NXP Semiconductors PMEG6020EP

Schottky barrier diode 60V 2A SOD128

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
84R0283 1,875 Buy Now »
USD
0.458 0.359 0.246 0.127 0.109
Farnell 2
1829204RL 4,815 Buy Now »
GBP
0.252 0.252 0.126 0.089 0.086
1829204 4,815 Buy Now »
GBP
0.252 0.252 0.126 0.089 0.086
element14 APAC
1829204 275 Buy Now »
SGD
0.712 0.537 0.300 0.219 0.175
RS Components
7816798 2,500 Buy Now »
GBP
0.224 0.136 0.136
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
GreenTree Electronics
PMEG6020EP 6,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PMEG6020EP Contact Send RFQ »
TransparentC
PMEG6020EP Contact ··
XS Micro
PMEG6020EP Contact ··

Descriptions

Schottky barrier diode 60V 2A SOD128
RS Components
DIODE, SCHOTT RECT, 60V, 2A, SOD128; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):2A; Forward Voltage VF Max:530mV; Forward Surge Current Ifsm Max:50A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SOD-128; No. of Pins:2; SVHC:No SVHC (19-Dec-2011)
element14 APAC
DIODE,SCHOTTKY RECT,60V,2A,SOD128; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):2A; Forward Voltage VF Max:530mV; Forward Surge Current Ifsm Max:50A; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Diode Type:Schottky; ;RoHS Compliant: Yes
Newark
DIODE,SCHOTTKY RECT,60V,2A,SOD128; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):2A; Forward Voltage VF Max:530mV; Forward Surge Current Ifsm Max:50A; Operating Temperature Range:-55°C to +150°C; No. of Pins:2; SVHC:No SVHC (18-Jun-2010)
Farnell

Technical Specifications

Number of Pins 2
Packaging Cut Tape (CT)
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 14 pages 6 years ago
Datasheet 14 pages 6 years ago
Datasheet 17 pages 3 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS PMEG6020EP
NXP PMEG6020EP
PHIL PMEG6020EP
PHILLIPS PMEG6020EP
PHI PMEG6020EP
PHILIPS/NXP PMEG6020EP
PHILIP PMEG6020EP
NXP SEMI PMEG6020EP
PHILIPS SEMICONDUCTORS PMEG6020EP
Philips Semiconductor PMEG6020EP
PHILPS PMEG6020EP
PHILIPS SEMI PMEG6020EP
NXP/PHILIPS PMEG6020EP
NXP SEMICONDUCTOR PMEG6020EP
PHILIPS COMPONENTS PMEG6020EP
PHL PMEG6020EP
PHLIPS PMEG6020EP
PHILIPS ECG PMEG6020EP
PHILL PMEG6020EP
Philips Semiconducto PMEG6020EP
PHILLIP PMEG6020EP
PHILI PMEG6020EP
PHIL/SIG PMEG6020EP
PHILTPS PMEG6020EP
ERO PMEG6020EP
Philips Semiconductors PMEG6020EP
NXP Semiconductors NV PMEG6020EP
NXP PMEG6020EP

Search for other parts like PMEG6020 »