Nexperia PMEG6010ER

60V Single 700mV@1A 1A SOD-123FL Schottky Barrier Diodes (SBD) ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current1 A
Forward Voltage530 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current60 µA
Dimensions
Height1.1 mm
Length2.8 mm
Width1.9 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG6010ER.

Newark
Datasheet14 pages14 years ago
Farnell
Datasheet17 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.081
$ 0.081
Stock
670,759
10,518,269
10,518,269
Authorized Distributors
0
14
14

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PMEG6010ER.

Descriptions

Descriptions of Nexperia PMEG6010ER provided by its distributors.

60V Single 700mV@1A 1A SOD-123FL Schottky Barrier Diodes (SBD) ROHS
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, Silicon
1 A low VF MEGA Schottky barrier rectifier
Schottky barrier diode 60V 1A SOD123W, RL
DIODE, RECT SCH, 60V, 1A, SOD123W; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):1A; Forward Voltage VF Max:530mV; Forward Surge Current Ifsm Max:50A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SOD-123W; No. of Pins:2; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current1 A
Forward Voltage530 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current60 µA
Dimensions
Height1.1 mm
Length2.8 mm
Width1.9 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG6010ER.

Newark
Datasheet14 pages14 years ago
Farnell
Datasheet17 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago