Nexperia PMEG4010BEA

DIODE SCHOTTKY 40V 1A SOD323 / Rectifier Diode Schottky 40V 1A Automotive 2-Pin SOD-323
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage640 mV
Max Forward Surge Current (Ifsm)10 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current100 µA
Reverse Voltage40 V
Voltage40 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG4010BEA.

Newark
Datasheet11 pages14 years ago
Upverter
Technical Drawing5 pages6 years ago
Datasheet12 pages14 years ago
element14
Datasheet11 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.066
$ 0.066
Stock
660,788
3,659,793
3,659,793
Authorized Distributors
2
15
15
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
640 mV
640 mV
640 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PMEG4010BEA.

Descriptions

Descriptions of Nexperia PMEG4010BEA provided by its distributors.

DIODE SCHOTTKY 40V 1A SOD323 / Rectifier Diode Schottky 40V 1A Automotive 2-Pin SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
DIODE, SCHOTTKY, SOD-323; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1A; Forward Voltage VF Max:640mV; Forward Surge Current Ifsm Max:10A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:SC-76; Current Ifsm:10A; Forward Voltage:640mV; Junction Temperature Tj Max:150°C; Package / Case:SOD-323; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage640 mV
Max Forward Surge Current (Ifsm)10 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current100 µA
Reverse Voltage40 V
Voltage40 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG4010BEA.

Newark
Datasheet11 pages14 years ago
Upverter
Technical Drawing5 pages6 years ago
Datasheet12 pages14 years ago
element14
Datasheet11 pages20 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago