Nexperia PMEG3010CEJ,115

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage520 mV
Max Forward Surge Current (Ifsm)10 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation830 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current50 µA
Max Reverse Voltage (DC)30 V
Max Surge Current10 A
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current10 A
Peak Reverse Current50 µA
Reverse Voltage30 V
Schedule B8541100050
TerminationSMD/SMT
Dimensions
Height800 µm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG3010CEJ,115.

TME
Datasheet11 pages17 years ago
Upverter
Datasheet10 pages17 years ago
Technical Drawing4 pages5 years ago
element14 APAC
Datasheet10 pages17 years ago
Burklin Elektronik
Datasheet10 pages17 years ago

Inventory History

3 month trend:
+67.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PMEG3010CEJ,115.

Related Parts

Descriptions

Descriptions of Nexperia PMEG3010CEJ,115 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 1A Automotive 2-Pin SOD-323F T/R
PMEG3020EJ - 30 V, 1 A very low VF Schottky barrier rectifier
SCHOTTKY RECT 30V 1A SOD323F; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):1A; Forward Voltage VF Max:520mV; Forward Surge Current Ifsm Max:10A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323F; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:10A; Junction Temperature Tj Max:150°C; Package / Case:SOD-323F; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMEG3010CEJ,115.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage520 mV
Max Forward Surge Current (Ifsm)10 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation830 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current50 µA
Max Reverse Voltage (DC)30 V
Max Surge Current10 A
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current10 A
Peak Reverse Current50 µA
Reverse Voltage30 V
Schedule B8541100050
TerminationSMD/SMT
Dimensions
Height800 µm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG3010CEJ,115.

TME
Datasheet11 pages17 years ago
Upverter
Datasheet10 pages17 years ago
Technical Drawing4 pages5 years ago
element14 APAC
Datasheet10 pages17 years ago
Burklin Elektronik
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago