Nexperia PMEG3010BER,115

Rectifier Diode Schottky 30V 1A Automotive 2-Pin SOD-123W T/R / DIODE SCHOTTKY 30V 1A SOD123W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Average Rectified Current1 A
Capacitance170 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage450 mV
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation570 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current50 µA
Max Reverse Voltage (DC)30 V
Max Surge Current50 A
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current15 µA
Reverse Voltage30 V
Schedule B8541100050
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG3010BER,115.

Upverter
Datasheet13 pages6 years ago
Technical Drawing5 pages5 years ago
Newark
Datasheet13 pages14 years ago
Nexperia
Datasheet14 pages14 years ago

Inventory History

3 month trend:
-3.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PMEG3010BER,115.

Related Parts

Descriptions

Descriptions of Nexperia PMEG3010BER,115 provided by its distributors.

Rectifier Diode Schottky 30V 1A Automotive 2-Pin SOD-123W T/R / DIODE SCHOTTKY 30V 1A SOD123W
NEXPERIA - PMEG3010BER,115 - Schottky Rectifier, 30 V, 1 A, Single, SOD-123W, 2 Pins, 450 mV
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, Silicon
PMEG3010BER - 30 V, 1 A low VF Schottky barrier rectifier
DIODE, RECT SCH, 30V, 1A, SOD123W; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123W; No. of Pins: 2Pins; Forward Voltage VF Max: 450mV; Forward Surge

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMEG3010BER 115
  • PMEG3010BER-115
  • PMEG3010BER115

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Average Rectified Current1 A
Capacitance170 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage450 mV
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation570 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current50 µA
Max Reverse Voltage (DC)30 V
Max Surge Current50 A
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current15 µA
Reverse Voltage30 V
Schedule B8541100050
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG3010BER,115.

Upverter
Datasheet13 pages6 years ago
Technical Drawing5 pages5 years ago
Newark
Datasheet13 pages14 years ago
Nexperia
Datasheet14 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago