NXP Semiconductors PMEG2015EV

OEMs, CMs ONLY (NO BROKERS)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-666
Number of Pins6
Technical
Element ConfigurationSingle
Forward Current1.5 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)10 A
Max Repetitive Reverse Voltage (Vrrm)20 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMEG2015EV.

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PMEG2015EV.

Descriptions

Descriptions of NXP Semiconductors PMEG2015EV provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
1.5 A SILICON RECTIFIER DIODE
DIODE, SCHOTTKY SOT-666; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1.5A; Forward Voltage VF Max:550mV; Forward Surge Current Ifsm Max:10A; Diode Case Style:SOT-666; No. of Pins:6; Current If @ Vf:1kA; Package / Case:SOT-666

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-666
Number of Pins6
Technical
Element ConfigurationSingle
Forward Current1.5 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)10 A
Max Repetitive Reverse Voltage (Vrrm)20 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMEG2015EV.

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago