Nexperia PMEG2010ER,115

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage340 mV
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.8 W
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current1 mA
Max Reverse Voltage (DC)20 V
Max Surge Current50 A
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current1 mA
Reverse Voltage20 V
Schedule B8541100050
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG2010ER,115.

Upverter
Datasheet13 pages6 years ago
Technical Drawing5 pages6 years ago
Nexperia
Datasheet14 pages15 years ago
Burklin Elektronik
Datasheet13 pages10 years ago
Newark
Datasheet13 pages15 years ago

Inventory History

3 month trend:
+52.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PMEG2010ER,115.

Related Parts

Descriptions

Descriptions of Nexperia PMEG2010ER,115 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
PMEG2010 Series 20 V 1 A Surface Mount MEGA Schottky Barrier Rectifier -SOD-123W
PMEG2010ER - 20 V, 1 A low VF Schottky barrier rectifier
DIODE, SCHOTTKY, 1A, 20V, SOD-123W-2; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:340mV; Forward Surge Current Ifsm Max:50A ;RoHS Compliant: Yes
DIODE, RECT SCH, 20V, 1A, SOD123W; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123W; No. of Pins: 2Pins; Forward Voltage VF Max: 340mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Product Range: PMEG2 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Semiconductor Technology: Si
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 20 / Forward Voltage (Vf) mV = 310 / Reverse Current Max. uA = 250 / Peak Non-Repetitive Surge Current (Itsm) A = 50 / Power Dissipation (Pd) mW = 570 / Capacitance pF = 175 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123W / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 220

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMEG2010ER,115.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage340 mV
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.8 W
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current1 mA
Max Reverse Voltage (DC)20 V
Max Surge Current50 A
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current1 mA
Reverse Voltage20 V
Schedule B8541100050
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG2010ER,115.

Upverter
Datasheet13 pages6 years ago
Technical Drawing5 pages6 years ago
Nexperia
Datasheet14 pages15 years ago
Burklin Elektronik
Datasheet13 pages10 years ago
Newark
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago