Nexperia PMEG2010AEH,115

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight453.59237 mg
Technical
Ambient Temperature Range High150 °C
Average Rectified Current1 A
Capacitance55 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage430 mV
Max Forward Surge Current (Ifsm)9 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current200 µA
Max Reverse Voltage (DC)20 V
Max Surge Current9 A
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current9 A
Peak Reverse Current50 µA
Reverse Voltage20 V
Schedule B8541100050
Dimensions
Height1.2 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG2010AEH,115.

Burklin Elektronik
Datasheet8 pages9 years ago
Newark
Datasheet11 pages17 years ago
Upverter
Datasheet12 pages17 years ago
Technical Drawing5 pages5 years ago
TME
Datasheet11 pages17 years ago
Future Electronics
Datasheet8 pages14 years ago

Inventory History

3 month trend:
-11.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PMEG2010AEH,115.

Related Parts

Descriptions

Descriptions of Nexperia PMEG2010AEH,115 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
PMEG2010AEH - 20 V, 1 A very low VF Schottky barrier rectifier
Rectifier Diode Schottky 1A Automotive 2-Pin SOD-123F T/R
DIODE, SCHOTTKY, 1A, 20V, SOD-123F; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 1A; Forward Voltage VF Max: 430mV; Forward Surge Current Ifsm Max: 9A; Operating Temperature Max: 150°C; Diode Case Style: SOD-123F; No. of Pins: 2Pins; Product Range: PMEG2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Current Ifsm: 9A; Diode Type: Schottky; Forward Voltage: 430mV; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Termination Type: Surface Mount Device
Diode, Full Reel; Repetitive Peak Reverse Voltage:20V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Sod-123F; No. Of Pins:2Pins; Forward Voltage Max:430Mv; Forward Surge Current:9A; Product Range:- Rohs Compliant: Yes |Nexperia PMEG2010AEH,115.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMEG2010AEH,115.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight453.59237 mg
Technical
Ambient Temperature Range High150 °C
Average Rectified Current1 A
Capacitance55 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage430 mV
Max Forward Surge Current (Ifsm)9 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current200 µA
Max Reverse Voltage (DC)20 V
Max Surge Current9 A
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current9 A
Peak Reverse Current50 µA
Reverse Voltage20 V
Schedule B8541100050
Dimensions
Height1.2 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG2010AEH,115.

Burklin Elektronik
Datasheet8 pages9 years ago
Newark
Datasheet11 pages17 years ago
Upverter
Datasheet12 pages17 years ago
Technical Drawing5 pages5 years ago
TME
Datasheet11 pages17 years ago
Future Electronics
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago