Nexperia PMEG2005CT,215

Rectifier Diode Schottky 20V 0.5A 22ns Automotive 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current500 mA
Element ConfigurationCommon Cathode
Forward Current500 mA
Forward Voltage390 mV
Max Forward Surge Current (Ifsm)10 A
Max Operating Temperature150 °C
Max Power Dissipation330 mW
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current200 µA
Max Reverse Voltage (DC)20 V
Max Surge Current10 A
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current10 A
Peak Reverse Current200 µA
Recovery Time22 ns
Reverse Recovery Time22 ns
Schedule B8541100050

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG2005CT,215.

Nexperia
Datasheet15 pages13 years ago
Datasheet15 pages13 years ago
Newark
Datasheet14 pages13 years ago
Burklin Elektronik
Datasheet12 pages9 years ago

Inventory History

3 month trend:
-15.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PMEG2005CT,215.

Related Parts

Descriptions

Descriptions of Nexperia PMEG2005CT,215 provided by its distributors.

Rectifier Diode Schottky 20V 0.5A 22ns Automotive 3-Pin SOT-23 T/R
PMEG2005 Series 20 V 10 A Low VF MEGA Schottky Barrier Rectifier - SOT-23
Diode, Dual Schottky, Common Cathode, 0.5A, 20V, SOT23, SMD
Schottky Diode, 500Ma, 20V, Sot-23, Full Reel; Repetitive Peak Reverse Voltage:20V; Average Forward Current:500Ma; Diode Configuration:Dual Common Cathode; Diode Case Style:To-236Ab; No. Of Pins:3Pins; Forward Voltage Max:390Mv Rohs Compliant: Yes |Nexperia PMEG2005CT,215.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMEG2005CT,215.

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current500 mA
Element ConfigurationCommon Cathode
Forward Current500 mA
Forward Voltage390 mV
Max Forward Surge Current (Ifsm)10 A
Max Operating Temperature150 °C
Max Power Dissipation330 mW
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current200 µA
Max Reverse Voltage (DC)20 V
Max Surge Current10 A
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current10 A
Peak Reverse Current200 µA
Recovery Time22 ns
Reverse Recovery Time22 ns
Schedule B8541100050

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG2005CT,215.

Nexperia
Datasheet15 pages13 years ago
Datasheet15 pages13 years ago
Newark
Datasheet14 pages13 years ago
Burklin Elektronik
Datasheet12 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago