Nexperia PMEG1020EA,115

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 10V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Forward Current2 A
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Schedule B8541100050

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG1020EA,115.

Upverter
Datasheet10 pages15 years ago
Newark
Datasheet9 pages15 years ago
Burklin Elektronik
Datasheet8 pages7 years ago

Inventory History

3 month trend:
+37.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PMEG1020EA,115.

Related Parts

Descriptions

Descriptions of Nexperia PMEG1020EA,115 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 10V V(RRM), Silicon
Rectifier Diode Schottky 2A Automotive AEC-Q101 2-Pin SOD-323 T/R
PMEG1020EA - 2 A ultra low VF Schottky barrier rectifier
PMEG1020 Series 10 V 2 A Surface Mount MEGA Schottky Barrier Rectifier - SOD-323
DIODE, SCHOTTKY, SOD-323; Repetitive Reverse Voltage Vrrm Max: 10V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: SOD-323; No. of Pins: 2Pins; Forward Voltage VF Max: 460mV; Forward Surge Current Ifsm Max: 9A; Operating Temperature Max: 150°C; Product Range: PMEG1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Alternate Case Style: SC-76; Current Ifsm: 9A; Diode Type: Schottky; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Semiconductor Technology: Si

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Number of Pins2
Technical
Forward Current2 A
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Schedule B8541100050

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG1020EA,115.

Upverter
Datasheet10 pages15 years ago
Newark
Datasheet9 pages15 years ago
Burklin Elektronik
Datasheet8 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago