Nexperia PMEG10010ELRX

100 V, 1 A low leakage current Schottky barrier rectifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Ambient Temperature Range High175 °C
Average Rectified Current1 A
Capacitance28 pF
Forward Current1 A
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)175 °C
Max Reverse Voltage (DC)100 V
PackagingTape & Reel (TR)
Peak Reverse Current150 nA
Reverse Recovery Time3.7 ns
Reverse Voltage100 V
Schedule B8541100080
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG10010ELRX.

Upverter
Datasheet15 pages6 years ago
Technical Drawing5 pages6 years ago
Nexperia
Datasheet15 pages7 years ago
Future Electronics
Datasheet15 pages7 years ago
NXP Semiconductors
Datasheet15 pages9 years ago

Inventory History

3 month trend:
-38.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PMEG10010ELRX.

Related Parts

Descriptions

Descriptions of Nexperia PMEG10010ELRX provided by its distributors.

100 V, 1 A low leakage current Schottky barrier rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon
Rectifier Diode Schottky 100V 1A 3.7ns Automotive 2-Pin SOD-123W T/R / DIODE SCHOTTKY 100V 1A SOD123
PMEG10010 Series Single 100 V 50 A Surface Mount Schottky Rectifier - SOD-123W
SCHOTTKY RECT, 1A, 100V, SMD; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Diode Configuration:Single; Case
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) mV = 710 / Reverse Current Max. nA = 150 / Peak Non-Repetitive Surge Current (Itsm) A = 50 / Power Dissipation (Pd) mW = 680 / Capacitance pF = 70 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = SOD-123W / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 220

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934068673115

Technical Specifications

Physical
MountSurface Mount
Technical
Ambient Temperature Range High175 °C
Average Rectified Current1 A
Capacitance28 pF
Forward Current1 A
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)175 °C
Max Reverse Voltage (DC)100 V
PackagingTape & Reel (TR)
Peak Reverse Current150 nA
Reverse Recovery Time3.7 ns
Reverse Voltage100 V
Schedule B8541100080
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG10010ELRX.

Upverter
Datasheet15 pages6 years ago
Technical Drawing5 pages6 years ago
Nexperia
Datasheet15 pages7 years ago
Future Electronics
Datasheet15 pages7 years ago
NXP Semiconductors
Datasheet15 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago