NXP Semiconductors PMD4003K,115

1000 Ma 40 V NPN Si Small Signal Transistor TO-236
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Current Rating1 A
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Power Dissipation485 mW
Min Operating Temperature-65 °C
Number of Drivers1
PackagingTape & Reel (TR)
Voltage Rating40 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMD4003K,115.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PMD4003K,115.

Descriptions

Descriptions of NXP Semiconductors PMD4003K,115 provided by its distributors.

1000 mA 40 V NPN Si SMALL SIGNAL TRANSISTOR TO-236
IC MOSFET DRIVER SC-59A

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Current Rating1 A
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Power Dissipation485 mW
Min Operating Temperature-65 °C
Number of Drivers1
PackagingTape & Reel (TR)
Voltage Rating40 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMD4003K,115.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago